text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104068-1

AMPMODU 24 Position Through-Hole Dual Row Vertical 0.05 inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-104068-1 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Mounting Method: Through Hole
Features & Applications

The 6-104068-1 is a part of 6-104068 series AMPMODU 24 position through hole dual row straight .050 x .100 Shrouded Header.It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Connector Type: Header
    • Mount Angle: Vertical
    • PCB Mount Style: Through Hole
    • Electrical Characteristics:
    • Voltage (VAC): 30
    • Insulation Resistance (M?): 5,000
    • Dielectric Withstanding Voltage (V): 500
  • Termination Features:
    • Termination Post Length (mm [in]): 2.54 [0.100]
    • Solder Tail Contact Plating: Tin over Nickel
  • Body Features: 
    • Number of Positions: 24
    • Number of Rows: Dual
  • Contact Features:
    • Contact Base Material: Phosphor Bronze
    • Contact Plating, Mating Area, Material: Gold (30)
  • Housing Features:
    • Connector Style: Plug
    • Housing Material: Thermoplastic - GF
    • UL Flammability Rating: UL 94V-0
    • Housing Color: Black 

View the complete 6-104068 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2016
Multiple Of:
1008
Total
$6,693.12
USD
Quantity
Unit Price
2,016+
$3.32
Product Variant Information section