text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1415537-5

SR6A6K24: 3PST-NO/3PST-NC 8A 24VDC 720 Ohm Through Hole Safety Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1415537-5 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

SR6A6K24 Series 3PST-NO/3PST-NC 8A 24VDC 720 Ohm Through Hole Safety Relay

6 pole safety relay with either
4 NO+2 NC or 3 NO+3 NC or 5 NO+1 NC contacts
Forcibly guided contacts according to EN50205
Rated current 8 A
Coil power 800 mW or 1200 mW
Applications:
Emergency shut-off, press control, machine control, elevator and escalator control, safety modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$8,187.50
USD
Quantity
Unit Price
250+
$32.75
Product Variant Information section