Manufacturer Part #
640901-1
Universal MATE-N-LOK 5 Position Through-Hole Single Row Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
TE Connectivity 640901-1 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Straight Socket/Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 12A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Female |
| Type: | Pin Headers |
| Mating Type: | Positive Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 640901-1 is a Universal MATE-N-LOK 5 Position Through-Hole Single Row Straight Pin Header.
The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
Product Features:
- Product Type = Connector
- Product Line = Universal MATE-N-LOK
- Connector Type = Header
- Color = White
- PCB Mount Alignment = Without
- Mount Angle = Vertical
- Termination Method = Solder
- Termination Post Length (mm [in]) = 4.45 [0.175]
- Centerline (mm [in]) = 6.35 [0.250]
- Number of Positions = 5
- Mating Retention = With
- Contact Type = Socket
- Contact Layout = In-Line
- Connector Style = Receptacle
View the Available 640901 Series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$0.97
75
$0.945
200
$0.925
400
$0.91
1,250+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole