Manufacturer Part #
67997-404HLF
2 Row 4 Position 2.54 mm Unshrouded Through Hole Male BERGSTIK II Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 67997-404HLF - Product Specification
Amphenol Communications Solutions 67997-404HLF - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +130°C |
| Voltage Rating: | 1500V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
250
$0.088
750
$0.0856
2,000
$0.0835
4,000
$0.082
12,500+
$0.0779
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole