Manufacturer Part #
68000-103HLF
68000 Series Single Row 3 Position 2.54 mm Pitch Straight Bergstik II Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 68000-103HLF - Product Specification
Amphenol Communications Solutions 68000-103HLF - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Voltage Rating: | 1500V |
| Current Rating: | 3A |
| Material: | Thermoplastic |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,127
USA:
3,127
Factory Lead Time:
24 Weeks
Quantity
Unit Price
150
$0.138
400
$0.135
1,250
$0.132
2,500
$0.131
7,500+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole