text.skipToContent text.skipToNavigation

Manufacturer Part #

68001-202HLF

68000 Series 1 Row 2 Position 2.54 mm Gold Finish Straight Bergstik II Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Amphenol Communications Solutions 68001-202HLF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.97
USD
Quantity
Unit Price
200
$0.108
500
$0.105
2,000
$0.102
5,000
$0.0992
12,500+
$0.0952
Product Variant Information section