text.skipToContent text.skipToNavigation

Manufacturer Part #

68001-402HLF

Single Row 2 Position 2.54 mm Tin Square Male Pins Unshrouded BERGSTIK II Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Amphenol Communications Solutions 68001-402HLF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 MM
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,330
USA:
20,330
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.44
USD
Quantity
Unit Price
400
$0.0461
1,250
$0.0449
3,000
$0.0439
7,500
$0.043
20,000+
$0.041
Product Variant Information section