text.skipToContent text.skipToNavigation

Manufacturer Part #

68021-208HLF

Dual Row 8 Position 2.54 mm Right Angle Square Male Pins BERGSTIK II Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Amphenol Communications Solutions 68021-208HLF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 MM
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
449
USA:
449
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
75
$0.32
200
$0.31
500
$0.305
1,250
$0.30
3,000+
$0.29
Product Variant Information section