text.skipToContent text.skipToNavigation

Manufacturer Part #

68602-406HLF

Dual Row 6 Position 2.54 mm Tin Square Male Pins Unshrouded BERGSTIK II Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Amphenol Communications Solutions 68602-406HLF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
12800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,305.60
USD
Quantity
Unit Price
200
$0.111
500
$0.109
1,500
$0.107
3,000
$0.106
10,000+
$0.102
Product Variant Information section