Manufacturer Part #
69144-204LF
Single Row Multi Pos. Busbar 4 Positions 2.54 mm pitch Low Profile Jumper
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 69144-204LF - Product Specification
Amphenol Communications Solutions 69144-204LF - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +120°C |
| Current Rating: | 3A |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Holder |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500
$1.03
1,000
$1.01
1,500
$0.995
2,000+
$0.985
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Surface Mount