Manufacturer Part #
69168-110HLF
10 POS 2.54mm Solder ST Thru-Hole Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 69168-110HLF - Product Specification
Amphenol Communications Solutions 69168-110HLF - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Contact Plating: | Gold |
| No of Rows: | 2 |
| Type: | Board to Cable/Wire |
| Mating Type: | Friction Lock |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
20
$1.15
50
$1.14
150
$1.12
300
$1.11
1,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole