Manufacturer Part #
7-215570-8
MICRO-MATCH Series 8 Position 1.27 mm Dual Row Cable to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-215570-8 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | IDC |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 100V |
| Current Rating: | 1.5A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 2 |
| Type: | Cable to Board |
| Color: | Red |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
250
$0.86
500
$0.845
750
$0.835
1,000
$0.83
1,250+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Through Hole