Manufacturer Part #
71918-126LF
Dual Row 26 Position 2.54 mm Male Pin 4-Wall Eject Latch Vertical PCB Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 71918-126LF - Product Specification
Amphenol Communications Solutions 71918-126LF - Technical Attributes
Attributes Table
| No of Positions: | 26 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Voltage Rating: | 1500V |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Grey |
| Insulation Resistance: | 10GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
20
$1.07
50
$1.05
150
$1.02
300
$1.01
1,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
9 per Tube
Mounting Method:
Through Hole