text.skipToContent text.skipToNavigation

Manufacturer Part #

75869-132LF

Dual Row 8 Position 2.54 mm Square Male Pin Shrouded 4-Wall Vertical PCB Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Amphenol Communications Solutions 75869-132LF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 500V
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 10000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.15
USD
Quantity
Unit Price
40
$0.505
125
$0.495
300
$0.485
750
$0.475
2,000+
$0.46
Product Variant Information section