text.skipToContent text.skipToNavigation

Manufacturer Part #

8-102202-4

AMPMODU 3 Position Through-Hole Single Row Straight 2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
TE Connectivity 8-102202-4 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,350
USA:
15,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$41.50
USD
Quantity
Unit Price
50
$0.83
150
$0.81
500
$0.79
1,000
$0.78
2,000+
$0.755
Product Variant Information section