Manufacturer Part #
811-22-005-30-000101
811 Series 5 Position 2.54mm Pitch Single Row Surface Mount Spring-Loaded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 811-22-005-30-000101 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Termination: | Surface Mount |
| Type: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$10.25
100
$10.19
150
$10.15
200+
$10.10
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube