Manufacturer Part #
812-22-002-30-001101
2 Pos 2.75 Pch Single Row Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 812-22-002-30-001101 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$9.18
100
$9.13
150
$9.10
200
$9.08
250+
$9.02
Product Variant Information section
Available Packaging
Package Qty:
50 per Box