Manufacturer Part #
813-22-008-30-000101
Spring-Loaded Header, Vertical Mount SMT, Dual Row
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 813-22-008-30-000101 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 150V |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Pin |
| Type: | Header |
| Insulation Resistance: | 10GΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$6.56
100
$6.52
150
$6.50
200
$6.49
250+
$6.44
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount