Manufacturer Part #
821-22-004-10-001101
821 Series 4 Position Single Row 2.54mm Pitch Through Hole Spring-Loaded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 821-22-004-10-001101 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Through Hole |
| Type: | Header |
Features & Applications
The 821-22-004-10-001101 is a 821 Series 4 Position Single Row Through Hole Spring-Loaded Header.
Insulator Specifications:
- PCT Polyester, (Thermx CG933, black)
- High Temperature
- Properties of PCT Polyester:
- Brand: Thermx
- Grade: CG-933
- Rated voltage: 100 VRMS/150 VDC
- Insulation resistance: 10,000 Megaohms min.
- Material Heat Deflection Temp (per ASTM D 648): 529°F (276°C) @ 66 psi
- Dielectric strength: 1000 VRMS min. (700 VRMS min. for series 117 Shrink DIP)
View the Available 821 Series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$6.02
100
$5.98
150
$5.96
200
$5.95
250+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Box