text.skipToContent text.skipToNavigation

Manufacturer Part #

86093967814755ELF

DIN 41612 Connectors STRAIGHT HEADER 3Row 96PIN

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 86093967814755ELF - Technical Attributes
Attributes Table
No of Positions: 96
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 1.5A
No of Rows: 3
Gender: Male
Type: Header
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
352
Multiple Of:
352
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.96
USD
Quantity
Unit Price
352
$1.98
704+
$1.95
Product Variant Information section