text.skipToContent text.skipToNavigation

Manufacturer Part #

89361-720LF

89361 Series 20 Position (2 x 10) 2 mm Pitch Friction Lock Female IDC Socket

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 89361-720LF - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Contact Plating: Gold
No of Rows: 2
Gender: Female
Type: Receptacle
Mating Type: Friction Lock
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
672
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$766.08
USD
Quantity
Unit Price
20
$1.18
50
$1.16
150
$1.15
300
$1.14
1,000+
$1.11
Product Variant Information section