Manufacturer Part #
91911-31331LF
Conan® Industrial Series; Mezzanine Plug, SMT; 1mm Pitch; 5mm Mated Height, 31p
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 91911-31331LF - Product Specification
Amphenol Communications Solutions 91911-31331LF - Technical Attributes
Attributes Table
| No of Positions: | 31 |
| Pitch: | 1 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +130°C |
| Voltage Rating: | 500V |
| Current Rating: | 1A |
| Material: | LCP |
| Gender: | Male |
| Type: | Header |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount