text.skipToContent text.skipToNavigation

Référence fabricant

B02B-JWPF-SK-R(LF)(SN)

2 Position Single Row 2 mm Pitch Waterproof Rectangular Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2627
Product Specification Section
JST B02B-JWPF-SK-R(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Méthode de montage : PCB Mount
Fonctionnalités et applications

The B02B-JWPF-SK-R(LF)(SN) is a 2 position waterproof rectangular shrouded header.

Features:

  • Water-proof grade
  • Contained seal ring
  • Solid rubber seal
  • Double-spring construction
  • Housing-to-terminal locks
  • Inner-housing lock

Specifications:

  • Current rating: 3 A,AC,DC( AWG#22)
  • Voltage rating: 100 V,AC,DC
  • Temperature range: -40°C to 85°C
  • contact resistance: Initial value/5 mΩ max
  • Insulation resistance: 800 MΩ min.
  • withstanding voltage: 1000 V AAC/minute
  • Applicable wire: AWG #26 to #22
  • Press pin: Copper alloy, tin-plated
  • Seal ring: Silicon rubber
  • Seal ring holder: PBT,UL94V-0, Yellow
  • Water: Glass-filled PBT, UL94V-0, natural(white)

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock global :
25 575
États-Unis:
25 575
Sur commande :Order inventroy details
16 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
825
Multiples de :
825
Total 
841,50 $
USD
Quantité
Prix unitaire
825
$1.02
1 650+
$1.01
Product Variant Information section