Manufacturer Part #
B05B-XASK-1(LF)(SN)
XA Series 5 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2205 | ||||||||||
Product Specification Section
JST B05B-XASK-1(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Through Hole |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Type: | Shrouded Header |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,040
USA:
1,040
Factory Lead Time:
16 Weeks
Quantity
Unit Price
150
$0.155
400
$0.152
1,250
$0.149
2,500
$0.147
7,500+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
PCB Mount