Manufacturer Part #
B06B-XASK-1-A(LF)(SN)
XA Series 6 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B06B-XASK-1-A(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
125
$0.189
300
$0.186
1,000
$0.181
2,000
$0.179
5,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Through Hole