Manufacturer Part #
B4B-PH-K-S-GW
PH Series 4 Position 2 mm Pitch Through Hole Crimp Top Entry Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B4B-PH-K-S-GW - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.143
2,000
$0.141
4,000
$0.139
5,000
$0.138
15,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount