Manufacturer Part #
BHR-20-VUA
BHR Series 20 Position Dual Row Through Hole Straight Shrouded Box Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Adam Tech BHR-20-VUA - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | IDC |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Gold Flash |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Wire to Board |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The BHR-20-VUA is a part of BHR series of Header. It has an operating temperature ranging from -55°C to +105°C.
The BHR Series .100” Box Headers are a dual row shrouded header for use with dual row IDC female socket connectors. Our low profile, space saving design has a center slot for the socket’s polarization bump.
Features:
- Superior low profile design
- Slot for IDC socket Polarization bump
- Straight PCB, Right Angle PCB and SMT versions
- Gold, Tin or Selective Gold plating
- Options include Elevated types and integral latches
- Hi-Temp insulator available
View the complete BHR series of Header
Pricing Section
Global Stock:
580
USA:
580
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
125
$0.205
300
$0.20
1,000
$0.196
2,000
$0.193
5,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Mounting Method:
Through Hole