text.skipToContent text.skipToNavigation

Manufacturer Part #

CP8L32

CP Series 10 A 300 V 24-14 AWG 9 mm Push-In Grey DIN Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CP8L32 - Technical Attributes
Attributes Table
No of Positions: 32
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
370
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$272.40
USD
Quantity
Unit Price
10
$27.24
20
$27.04
30
$26.92
40
$26.84
50+
$26.58
Product Variant Information section