text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3A-5P-2DS

DF3A Series 5 Position 2 mm Pitch Through Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF3A-5P-2DS - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.80
USD
Quantity
Unit Price
200
$0.169
500
$0.166
2,000
$0.162
3,000
$0.16
7,500+
$0.155
Product Variant Information section