text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3A-5P-2DSA

DF3A Series 5 Position 2 mm Pitch Through Hole Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Hirose Electric DF3A-5P-2DSA - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The DF3 series is a board to board pin header with kinked contacts to help the connector hold its position. Applicable wires for the wire to board Socket are as follows;  Crimping: AWG#26, AWG#28 or IDC: AWG#22 to AWG#28.  The Headers are available in both surface mount or through hole.  Some applications that are ideal for this product are Copy machines, Printers, Office equipment.The DF3A-5P-2DSA is a five (5) position, board mounting, pin header. The header has straight contacts with a throughole mounting style.  It has a 2 mm pitch, Tin plated contact mating area and is rated for a maximum of 3 amps.
Pricing Section
Global Stock:
938
USA:
938
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
150
$0.15
400
$0.147
1,250
$0.144
2,500
$0.142
7,500+
$0.137
Product Variant Information section