text.skipToContent text.skipToNavigation

Manufacturer Part #

FX10A-100P/10-SV1(71)

100 Signal/10 Ground Contact 4 mm Stack SMT Header w/ Guide Post

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX10A-100P/10-SV1(71) - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
60
$4.25
120
$4.21
180
$4.18
240
$4.17
300+
$4.11
Product Variant Information section