text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB032VWVN-RC

6 Pin Dual Row (2x3) 1.27 mm Pitch Straight Male Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB032VWVN-RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Features & Applications

The GRPB032VWVN-RC is a .050" pitch,  2 Row, 3 pins Straight Male Header.

Product Features:

  • Insulators Material: Nylon, 9-T
  • Operating Temperature:  -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec. MAX
  • Contact: Brass
  • Plating: Gold Flash Overall
  • .050" [1.27 mm] Contact Centers
  • 06 total contacts
  • Dual Row
  • Straight
  • No Mounting
  • RoHS COMPLIANT

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of GRPB Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$265.00
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section