Manufacturer Part #
GRPB082VWVN-RC
16 position dual row (8x2)1.27 mm pitch header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins GRPB082VWVN-RC - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30
$0.71
100
$0.69
250
$0.675
500
$0.665
1,500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
1 per Box