text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB131VWVN-RC

GRPB Series Single Row 13 Position 1.27 mm Pitch Through Hole Straight Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB131VWVN-RC - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The GRPB131VWVN Series is a 13 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

Features:

  • Nylon, 9-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec MAX
  • Brass
  • Gold Flash Overall
  • .050" [1.27mm] Contact Centers
  • 13 total contacts
  • Single Row
  • Straight
  • No Mounting
  • RoHS Complaint

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating 94V-O

View the Series of GRPB Male Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,889
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$565.00
USD
Quantity
Unit Price
30
$0.605
100
$0.59
250
$0.575
500
$0.565
1,500+
$0.54
Product Variant Information section