text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN081PAEN-RC

8 Position Single Row 2 mm Pitch Unshrouded Straight Through Hole Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN081PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,022
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$155.00
USD
Quantity
Unit Price
150
$0.158
400
$0.155
1,250
$0.152
2,500
$0.15
7,500+
$0.145
Product Variant Information section