Manufacturer Part #
NRPN122PAEN-RC
NRPN Series 2 Row 24 Position (2 x 12) 2 mm Nylon Insulator Vertical Male Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins NRPN122PAEN-RC - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 150V |
| Current Rating: | 1A |
| Contact Plating: | Gold Flash |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$0.48
125
$0.47
300
$0.46
750
$0.45
2,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole