text.skipToContent text.skipToNavigation

Manufacturer Part #

S7B-ZR-SM4A-TF(LF)(SN)

7 POSITION 1.50MM PITCH SHROUDED SURFACE MOUNT SERIES ZH HEADER

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S7B-ZR-SM4A-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$375.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
4,000
$0.365
5,000+
$0.36
Product Variant Information section