text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D17-ST-BK

34 Position Total Dual Row 2.54 mm Pitch Straight Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Sullins SBH11-PBPC-D17-ST-BK - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Box Header
Features & Applications

The SBH11 Series is a 17 Position 2.54 mm Male Shrouded Box Headers Right Angle, SMT

Features:

  • Nylon 6T/Brass
  • Dual read out
  • 34 total contacts
  • Straight
  • Black

Specifications:

  • Plating Gold Flash Overall
  • Operating Temperature -40°C to 105°C
  • Processing Temp 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating 94V-0
  • Voltage Rating 20m OHMS MAX
  • Current Rating 3 AMP per contact
  • Voltage Drop AC 5OOV
  • Insulation Resistance l000 MEGA OHMS
  • Mates with SFH11 series

View the Series of SBH11 Plug Header

Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
11,134
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
50
$0.38
150
$0.37
400
$0.365
1,000
$0.355
2,500+
$0.34
Product Variant Information section