text.skipToContent text.skipToNavigation

Manufacturer Part #

SM08B-SRSS-G-TB(LF)(SN)

8 Position 1.00 mm SMT Right Angle Pin Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM08B-SRSS-G-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000+
$0.44
Product Variant Information section