text.skipToContent text.skipToNavigation

Manufacturer Part #

SMH150-LPSE-D07-ST-BK

14 Position Total Dual Row 1 mm Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SMH150-LPSE-D07-ST-BK - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 1 mm
Style/Orientation: Straight
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications

The SMH150-LPSE-D07-ST-BK is a 059" Gold 2x7 Position (14 Pin) 2.10 mm Profile Straight Right Angle Surface mount Male Header.

Features:

  • Male Header
  • Insulator height 1.50 mm[.059”]
  • .000010” Gold Overall
  • 1mm Dual Readout
  • 14 total contacts
  • Straight Thru Hole Head 1.80 mm[.071"] Tail 2.5 0mm[.098"]
  • Black

Specifications:

  • Insulator Material: L.C.P, UL 94V-0, Black color
  • Contact Material: Phosphor Bronze
  • Current Rating: 1 AMP
  • Insulator Resistance: 1000 Mega ohms min
  • Contact Resistance: 20 Milli ohms Max
  • Dielectric Withstandind: AC 300 V
  • Operating Temperature: -40° C to +125° C
  • Processing Temp: 260° C for 10 Secs Max
  • Mates with male SMH Series
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
890
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,890.00
USD
Quantity
Unit Price
10
$2.01
30
$1.99
100
$1.96
200
$1.94
500+
$1.89
Product Variant Information section