Manufacturer Part #
TSHSM-105-D-06-GT-V-TR-P-LF
10 Pin Dual Row 2.54 mm Male Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Major League Electronics TSHSM-105-D-06-GT-V-TR-P-LF - Product Specification
Major League Electronics TSHSM-105-D-06-GT-V-TR-P-LF - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
350
$0.64
700
$0.63
1,050
$0.625
1,750+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
PCB Mount