Manufacturer Part #
009286001203906
Poke Home 1 Way - Through Wire 18 to 24 AWG Junction Box Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009286001203906 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Free Hanging Header/Plug |
| No of Positions: | 1 |
| Termination: | Poke-in |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.44
2,000
$0.43
4,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount