Manufacturer Part #
09200162613
HAN A 33 Position Screw Termination Male Plug Insert
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09200162613 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09200162613 - Technical Attributes
Attributes Table
| Type: | Shrouded Header |
| Style/Orientation: | Vertical Header/Plug |
| No of Positions: | 33 |
| Termination: | Press-fit |
Features & Applications
The 09200162613 is a Part of HAN-A Series 33 position 250 V male plug screw terminal Connector.
Specifications:
- Series: HAN-A Series
- Product Type: Inserts
- Number of Positions/Contacts: 33
- Termination Style: Screw
- Voltage Rating: 250 V
- Current Rating: 16 A
- Housing/Hood Size: 32 A
- Insert/Contact Gender: Male
View the available family of HAN-A series interconnects
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
2
$20.82
5
$20.64
20
$20.36
30
$20.28
75+
$19.97
Product Variant Information section
Available Packaging
Package Qty:
10 per Box