text.skipToContent text.skipToNavigation

Manufacturer Part #

0312-0-15-01-34-14-10-0

0312 Series Single Post No Tail Solder Mount Female Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1015
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
Gender: Female Receptacle
Termination: Solder
Features & Applications

The 0312-0-15-01-34-14-10-0 is a Receptacle With No Tail Accepts .032-.046 diameter leads.

Specifications:

  • Contact Used: #34, Standard 4 Finger Contact
  • Current Rating = 8 Amps
  • BERYLLIUM COPPER ALLOY 172 (UNS C17200) per
  • ASTM B 194
  • Properties of BERYLLIUM COPPER:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS*
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the Available 0312 Series of Receptacles

Pricing Section
Global Stock:
595
USA:
595
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.83
USD
Quantity
Web Price
1
$0.825
50
$0.735
200
$0.705
500
$0.685
2,000+
$0.66
Product Variant Information section