Manufacturer Part #
0328-0-15-15-34-27-10-0
Press Fit 0.079 Leads Range 0.032-0.046" Receptacle w/ No Tail
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0328-0-15-15-34-27-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 34 |
| Gender: | Female Receptacle |
| Termination: | Press-fit |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.665
2,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
PCB Mount