Manufacturer Part #
0344-2-19-01-34-27-10-0
Pin Receptacle Connector 0.032" to 0.046" (0.81 mm to 1.17 mm) No Tail Swage
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2315 | ||||||||||
Product Specification Section
Mill-Max 0344-2-19-01-34-27-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 34 |
| Termination: | Swage Mount |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.63
2,000
$0.62
3,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
PCB Mount