Manufacturer Part #
0906-1-15-20-75-14-11-0
Copper Alloy Gold Plated Through Hole Spring-Loaded Contact Pin
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0906-1-15-20-75-14-11-0 - Product Specification
Mill-Max 0906-1-15-20-75-14-11-0 - Technical Attributes
Attributes Table
| Type: | Pin & Socket I/O |
| Style/Orientation: | Plug |
| No of Positions: | 75 |
| Gender: | Pin |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1,000
$0.69
2,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
PCB Mount