Manufacturer Part #
0914-0-15-20-77-14-11-0
0914 Series 1 Position 6.95 mm Gold Plated Through Hole Straight Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Mill-Max 0914-0-15-20-77-14-11-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0914-0-15-20-77-14-11-0 - Technical Attributes
Attributes Table
| Type: | Male |
| Style/Orientation: | Straight Header/Plug |
| No of Positions: | 1 |
| Gender: | Male |
| Termination: | Solder |
| Contact Current-Max: | 2A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
461
Germany:
461
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole