text.skipToContent text.skipToNavigation

Manufacturer Part #

1435-2

1435-2 Series Tin Straight Taper Fit Receptacle Micro Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1435-2 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
Gender: Female Receptacle
Features & Applications

The 1435-2 is a Taper Fit 4-finger Closed Entry Contact Tin/Tin .190 inch Diameter Solder Mount Micro Jack.

Features:

  • Space saving design for high density packaging
  • Beryllium Copper multi-spring contact maintains retention after multiple insertions
  • Ideal for mounting transistors, resistors, diodes, IC’s and similar miniature components
  • Custom micro jacks manufactured to your specifications
  • Other platings Available upon request

Specifiactions:

  • Body: Brass, ASTM-B16
  • Spring: Beryllium Copper

View the Available Solder Mount Micro Jack

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,052
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,050.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section