text.skipToContent text.skipToNavigation

Manufacturer Part #

1442

Gold .076" Hole Diameter Pin Press Fit Micro Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Keystone 1442 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 1
Gender: Female
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
118
USA:
118
On Order:
0
Factory Stock:Factory Stock:
431
Factory Lead Time:
12 Weeks
Minimum Order:
118
Multiple Of:
1000
Total
$86.14
USD
Quantity
Unit Price
1,000+
$0.73
Product Variant Information section